Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186,201 In Stock | 1 : ¥1.15000 Cut Tape (CT) 8,000 : ¥0.17924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 300 nA @ 10 V | - | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
42,775 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.37357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 10 µA @ 250 V | - | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) |