Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
519 In Stock | 1 : ¥16.58000 Bulk | - | Bulk | Active | 12 V | ±5% | 500 mW | 10 Ohms | 1 µA @ 9 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 211 : ¥32.18242 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 2 µA @ 3 V | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |