MMSD914T3G | |
---|---|
DigiKey Part Number | MMSD914T3GOSTR-ND - Tape & Reel (TR) MMSD914T3GOSCT-ND - Cut Tape (CT) MMSD914T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD914T3G |
Description | DIODE GEN PURP 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD914T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.44250 | ¥44.25 |
500 | ¥0.34742 | ¥173.71 |
1,000 | ¥0.24128 | ¥241.28 |
2,000 | ¥0.19986 | ¥399.72 |
5,000 | ¥0.18900 | ¥945.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16086 | ¥1,608.60 |
30,000 | ¥0.14879 | ¥4,463.70 |
50,000 | ¥0.12869 | ¥6,434.50 |
100,000 | ¥0.12064 | ¥12,064.00 |
250,000 | ¥0.10697 | ¥26,742.50 |