Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - DC Reverse (Vr) (Max)
20 V40 V
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 900 mA640 mV @ 500 mA
Current - Reverse Leakage @ Vr
50 µA @ 15 V55 µA @ 40 V
Capacitance @ Vr, F
29pF @ 5V, 1MHz70pF @ 1V, 1MHz
Package / Case
SC-76, SOD-323SC-79, SOD-523
Supplier Device Package
SOD-323SOD-523
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
NSR0320MW2T1G
DIODE SCHOTTKY 20V 1A SOD323
onsemi
14,725
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 900 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 15 V
29pF @ 5V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
SOD-523 Pkg
NSR05T40XV2T5G
DIODE SCHOTTKY 40V 500MA SOD523
onsemi
0
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.51235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
40 V
500mA
640 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
55 µA @ 40 V
70pF @ 1V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.