D3Z10BF-7

DigiKey Part Number
31-D3Z10BF-7TR-ND - Tape & Reel (TR)
31-D3Z10BF-7CT-ND - Cut Tape (CT)
31-D3Z10BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z10BF-7
Description
DIODE ZENER 10V 400MW SOD323F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z10BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.10800¥11.08
100¥0.54180¥54.18
500¥0.45170¥225.85
1,000¥0.31386¥313.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27205¥816.15
6,000¥0.25236¥1,514.16
9,000¥0.20927¥1,883.43
30,000¥0.20557¥6,167.10
75,000¥0.18465¥13,848.75
150,000¥0.16003¥24,004.50
Manufacturers Standard Package