Diode Arrays

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Series Connection2 Pair Series Connection3 Independent
Voltage - DC Reverse (Vr) (Max)
70 V75 V80 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)250mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns3 µs
Current - Reverse Leakage @ Vr
5 nA @ 70 V100 nA @ 70 V2.5 µA @ 75 V
Package / Case
6-TSSOP, SC-88, SOT-363SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)SOT-26SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BAV199LT1G
DIODE ARRAY GP 70V 215MA SOT23-3
onsemi
197,944
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
70 V
215mA (DC)
1.25 V @ 150 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 nA @ 70 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 26
MMBD4448HTM-7-F
DIODE ARRAY GP 80V 250MA SOT26
Diodes Incorporated
181,824
In Stock
66,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.54779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 Independent
Standard
80 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
100 nA @ 70 V
-65°C ~ 150°C
Surface Mount
SOT-23-6
SOT-26
SOT 363
BAV99DW-7-F
DIODE ARRAY GP 75V 215MA SOT363
Diodes Incorporated
37,949
In Stock
2,556,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.47483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Standard
75 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
-65°C ~ 150°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
Showing
of 3

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.