Single Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
2A5A
Voltage - Forward (Vf) (Max) @ If
445 mV @ 2 A500 mV @ 5 A
Current - Reverse Leakage @ Vr
300 µA @ 40 V1 mA @ 30 V
Capacitance @ Vr, F
90pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
SMBSMC
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
B130LB-13-F
DIODE SCHOTTKY 30V 2A SMB
Diodes Incorporated
16,090
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.81655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
445 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 30 V
90pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 125°C
DO-214AB Pkg
MBRS540T3G
DIODE SCHOTTKY 40V 5A SMC
onsemi
0
In Stock
Check Lead Time
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥1.84323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
500 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
300 µA @ 40 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.