SK38A-LTP

DigiKey Part Number
SK38A-LTPMSTR-ND - Tape & Reel (TR)
SK38A-LTPMSCT-ND - Cut Tape (CT)
SK38A-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK38A-LTP
Description
DIODE SCHOTTKY 80V 3A DO214AC
Customer Reference
Detailed Description
Diode 80 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK38A-LTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.98800¥29.88
100¥1.79140¥179.14
500¥1.65838¥829.19
1,000¥1.12770¥1,127.70
2,000¥1.03813¥2,076.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.99503¥4,975.15
10,000¥0.89553¥8,955.30
25,000¥0.88226¥22,056.50
50,000¥0.82919¥41,459.50
Manufacturers Standard Package