Single Diodes

Results: 2
Manufacturer
Rohm SemiconductorTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
800 V1000 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A3 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
25 ns160 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V10 µA @ 800 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz15pF @ 4V, 1MHz
Package / Case
2-SMD, Flat LeadsSOD-128
Supplier Device Package
SOD-128TUMD2SM
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TUMD2SM
RFU02VSM8STR
DIODE GP 800V 200MA TUMD2SM
Rohm Semiconductor
67,552
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
200mA
3 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
25 ns
10 µA @ 800 V
4pF @ 0V, 1MHz
-
-
Surface Mount
2-SMD, Flat Leads
TUMD2SM
150°C (Max)
MFG_SOD-128
RS3MFSH
160NS, 3A, 1000V, FAST RECOVERY
Taiwan Semiconductor Corporation
13,876
In Stock
1 : ¥3.45000
Cut Tape (CT)
14,000 : ¥0.66573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
3A
1.3 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
160 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.