Single Diodes

Results: 3
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
45 V1000 V
Current - Average Rectified (Io)
1A10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A1.4 V @ 2 A1.7 V @ 1 A
Reverse Recovery Time (trr)
75 ns100 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V200 µA @ 45 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz17pF @ 4V, 1MHz500pF @ 4V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialDO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AB (SMC)DO-214AC (SMA)DO-41
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-204AL
UF4007
DIODE GEN PURP 1KV 1A DO41
onsemi
33,156
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.78939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
17pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
DO-214AB
SK1045-LTP
DIODE SCHOTTKY 45V 10A SMC
Micro Commercial Co
7,020
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.82962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
10A
550 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 45 V
500pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
TO-214AC SMA Top
US1M-TP
DIODE GEN PURP 1KV 1A DO214AC
Micro Commercial Co
125,714
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.59534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.4 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
100 ns
10 µA @ 1000 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.