Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
301,469 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
21,449 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.66499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 580 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 40 V | 125pF @ 4V, 1MHz | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | |||
2,413 In Stock | 1 : ¥53.36000 Tube | - | Tube | Active | Standard | 800 V | 60A | 1.09 V @ 60 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 800 V | - | Through Hole | TO-247-2 | TO-247AC Modified | -40°C ~ 150°C |