Single Zener Diodes

Results: 3
Manufacturer
Nexperia USA Inc.onsemi
Series
-BZX384
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
10 V12 V
Tolerance
±2%±5%
Power - Max
300 mW500 mW
Impedance (Max) (Zzt)
20 Ohms25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.1 V @ 100 mA
Package / Case
SC-76, SOD-323SC-79, SOD-523
Supplier Device Package
SOD-323SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
BZX384-C12,115
DIODE ZENER 12V 300MW SOD323
Nexperia USA Inc.
30,896
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
300 mW
25 Ohms
100 nA @ 8 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-90
BZX384-B10,115
DIODE ZENER 10V 300MW SOD323
Nexperia USA Inc.
16,401
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
300 mW
20 Ohms
200 nA @ 7 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-523
SZMM5Z12VT1G
DIODE ZENER 12V 500MW SOD523
onsemi
27,788
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.74211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.