MBRB20100CT-E3/8W

DigiKey Part Number
MBRB20100CT-E3/8WGITR-ND - Tape & Reel (TR)
MBRB20100CT-E3/8WGICT-ND - Cut Tape (CT)
MBRB20100CT-E3/8WGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB20100CT-E3/8W
Description
DIODE ARR SCHOT 100V 10A TO263AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.78000¥14.78
10¥12.29800¥122.98
100¥9.78660¥978.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥8.28124¥6,624.99
1,600¥7.02647¥11,242.35
2,400¥6.67515¥16,020.36
5,600¥6.42421¥35,975.58
Manufacturers Standard Package