B340A-13-F | |
---|---|
DigiKey Part Number | B340A-FDITR-ND - Tape & Reel (TR) B340A-FDICT-ND - Cut Tape (CT) B340A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340A-13-F |
Description | DIODE SCHOTTKY 40V 3A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B340A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.80450 | ¥180.45 |
500 | ¥1.36134 | ¥680.67 |
1,000 | ¥1.21801 | ¥1,218.01 |
2,000 | ¥1.09716 | ¥2,194.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.96608 | ¥4,830.40 |
10,000 | ¥0.88494 | ¥8,849.40 |
15,000 | ¥0.84356 | ¥12,653.40 |
25,000 | ¥0.79703 | ¥19,925.75 |
35,000 | ¥0.76946 | ¥26,931.10 |
50,000 | ¥0.75428 | ¥37,714.00 |