MM3Z2V7C | |
---|---|
DigiKey Part Number | MM3Z2V7CTR-ND - Tape & Reel (TR) MM3Z2V7CCT-ND - Cut Tape (CT) MM3Z2V7CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z2V7C |
Description | DIODE ZENER 2.7V 200MW SOD323F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 94 Ohms | |
Current - Reverse Leakage @ Vr | 18 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.55090 | ¥55.09 |
500 | ¥0.45974 | ¥229.87 |
1,000 | ¥0.31953 | ¥319.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27689 | ¥830.67 |
6,000 | ¥0.25684 | ¥1,541.04 |
9,000 | ¥0.21299 | ¥1,916.91 |
30,000 | ¥0.20924 | ¥6,277.20 |
75,000 | ¥0.18794 | ¥14,095.50 |
150,000 | ¥0.16288 | ¥24,432.00 |