Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedDiotec Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
350mA2A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA790 mV @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 30 V7 µA @ 100 V10 µA @ 100 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz75pF @ 4V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
SMASMBSOD-80C
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B2100A-13-F
DIODE SCHOTTKY 100V 2A SMA
Diodes Incorporated
117,227
In Stock
70,000
Factory
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.84962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 100 V
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 125°C
DO-214AA
B2100-13-F
DIODE SCHOTTKY 100V 2A SMB
Diodes Incorporated
32,349
In Stock
600,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.05767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
7 µA @ 100 V
75pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
ZMM8B2
LL103A
DIODE SCHOTTKY 40V 0.35A SOD80C
Diotec Semiconductor
2,490
In Stock
1 : ¥1.81000
Cut Tape (CT)
2,500 : ¥0.30054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
-55°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.