RFC02MM2STFTR | |
---|---|
DigiKey Part Number | RFC02MM2STFTR-ND - Tape & Reel (TR) RFC02MM2STFCT-ND - Cut Tape (CT) RFC02MM2STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFC02MM2STFTR |
Description | DIODE GEN PURP 200V 500MA PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RFC02MM2STFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.20800 | ¥122.08 |
100 | ¥9.71790 | ¥971.79 |
500 | ¥8.22262 | ¥4,111.31 |
1,000 | ¥6.97677 | ¥6,976.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.62797 | ¥19,883.91 |
6,000 | ¥6.37880 | ¥38,272.80 |
9,000 | ¥6.16762 | ¥55,508.58 |