RB058LAM150TR | |
---|---|
DigiKey Part Number | RB058LAM150TR-ND - Tape & Reel (TR) RB058LAM150CT-ND - Cut Tape (CT) RB058LAM150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM150TR |
Description | DIODE SCHOTTKY 150V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB058LAM150TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.32500 | ¥33.25 |
100 | ¥1.99250 | ¥199.25 |
500 | ¥1.84490 | ¥922.45 |
1,000 | ¥1.25454 | ¥1,254.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15493 | ¥3,464.79 |
6,000 | ¥1.10697 | ¥6,641.82 |
9,000 | ¥0.99627 | ¥8,966.43 |
30,000 | ¥0.98151 | ¥29,445.30 |
75,000 | ¥0.92247 | ¥69,185.25 |