DF1502S-T | |
---|---|
DigiKey Part Number | DF1502SDITR-ND - Tape & Reel (TR) DF1502SDICT-ND - Cut Tape (CT) DF1502SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1502S-T |
Description | BRIDGE RECT 1P 200V 1.5A DF-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DF-S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.41610 | ¥241.61 |
500 | ¥1.88644 | ¥943.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.53332 | ¥2,299.98 |
3,000 | ¥1.37068 | ¥4,112.04 |
7,500 | ¥1.30098 | ¥9,757.35 |
10,500 | ¥1.20805 | ¥12,684.53 |
37,500 | ¥1.18529 | ¥44,448.38 |