B360AE-13 | |
---|---|
DigiKey Part Number | 31-B360AE-13TR-ND - Tape & Reel (TR) 31-B360AE-13CT-ND - Cut Tape (CT) 31-B360AE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360AE-13 |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 125pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.63130 | ¥163.13 |
500 | ¥1.51060 | ¥755.30 |
1,000 | ¥1.02721 | ¥1,027.21 |
2,000 | ¥0.94561 | ¥1,891.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.90633 | ¥4,531.65 |
10,000 | ¥0.81570 | ¥8,157.00 |
25,000 | ¥0.80362 | ¥20,090.50 |
50,000 | ¥0.77070 | ¥38,535.00 |