MBRA160T3G | |
---|---|
DigiKey Part Number | MBRA160T3GOSTR-ND - Tape & Reel (TR) MBRA160T3GOSCT-ND - Cut Tape (CT) MBRA160T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA160T3G |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA160T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.60300 | ¥26.03 |
100 | ¥1.56230 | ¥156.23 |
500 | ¥1.44690 | ¥723.45 |
1,000 | ¥0.98395 | ¥983.95 |
2,000 | ¥0.90579 | ¥1,811.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86817 | ¥4,340.85 |
10,000 | ¥0.78134 | ¥7,813.40 |
25,000 | ¥0.76977 | ¥19,244.25 |
50,000 | ¥0.72347 | ¥36,173.50 |