RB095BGE-90TL

DigiKey Part Number
RB095BGE-90TLTR-ND - Tape & Reel (TR)
RB095BGE-90TLCT-ND - Cut Tape (CT)
RB095BGE-90TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB095BGE-90TL
Description
DIODE ARRAY SCHOTT 90V 6A TO252
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 90 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RB095BGE-90TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
-
Current - Reverse Leakage @ Vr
150 µA @ 90 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥5.97700¥59.77
100¥4.64920¥464.92
500¥3.94088¥1,970.44
1,000¥3.21020¥3,210.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.02203¥7,555.07
5,000¥2.87813¥14,390.65
12,500¥2.74528¥34,316.00
25,000¥2.74002¥68,500.50
Manufacturers Standard Package