GBU4D-BP | |
---|---|
DigiKey Part Number | GBU4D-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU4D-BP |
Description | BRIDGE RECT 1PHASE 200V 4A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
20 | ¥5.97250 | ¥119.45 |
100 | ¥4.13430 | ¥413.43 |
500 | ¥3.45440 | ¥1,727.20 |
1,000 | ¥2.93991 | ¥2,939.91 |
2,000 | ¥2.61834 | ¥5,236.68 |
5,000 | ¥2.48052 | ¥12,402.60 |
10,000 | ¥2.29678 | ¥22,967.80 |