PMEG6002TV,115

DigiKey Part Number
1727-5844-2-ND - Tape & Reel (TR)
1727-5844-1-ND - Cut Tape (CT)
1727-5844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6002TV,115
Description
DIODE ARR SCHOT 60V 200MA SOT666
Customer Reference
Detailed Description
Diode Array 2 Independent 60 V 200mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
PMEG6002TV,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.32300¥23.23
100¥1.39230¥139.23
500¥1.28922¥644.61
1,000¥0.87669¥876.69
2,000¥0.80708¥1,614.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.80708¥3,228.32
8,000¥0.77356¥6,188.48
12,000¥0.69620¥8,354.40
28,000¥0.68589¥19,204.92
100,000¥0.65779¥65,779.00
Manufacturers Standard Package