1N4148X-TP

DigiKey Part Number
1N4148XTPMSTR-ND - Tape & Reel (TR)
1N4148XTPMSCT-ND - Cut Tape (CT)
1N4148XTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148X-TP
Description
DIODE GEN PURP 75V 150MA SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1N4148X-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.21500¥12.15
100¥0.65760¥65.76
500¥0.51656¥258.28
1,000¥0.35869¥358.69
2,000¥0.29712¥594.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.28099¥2,247.92
16,000¥0.23914¥3,826.24
24,000¥0.22120¥5,308.80
56,000¥0.19131¥10,713.36
200,000¥0.15903¥31,806.00
Manufacturers Standard Package