B240S1F-7 | |
---|---|
DigiKey Part Number | B240S1F-7DITR-ND - Tape & Reel (TR) B240S1F-7DICT-ND - Cut Tape (CT) B240S1F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B240S1F-7 |
Description | DIODE SCHOTTKY 40V 2A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16820 | ¥116.82 |
500 | ¥0.95280 | ¥476.40 |
1,000 | ¥0.70684 | ¥706.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59470 | ¥1,784.10 |
6,000 | ¥0.56856 | ¥3,411.36 |
9,000 | ¥0.49173 | ¥4,425.57 |
30,000 | ¥0.48251 | ¥14,475.30 |
75,000 | ¥0.39953 | ¥29,964.75 |
150,000 | ¥0.39338 | ¥59,007.00 |