PMEG2005AEA,115

DigiKey Part Number
1727-5186-2-ND - Tape & Reel (TR)
1727-5186-1-ND - Cut Tape (CT)
1727-5186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005AEA,115
Description
DIODE SCHOTTKY 20V 500MA SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PMEG2005AEA,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
80pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.70100¥27.01
100¥1.36360¥136.36
500¥1.11242¥556.21
1,000¥0.82533¥825.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.69433¥2,082.99
6,000¥0.66385¥3,983.10
9,000¥0.57414¥5,167.26
30,000¥0.56337¥16,901.10
75,000¥0.46648¥34,986.00
150,000¥0.45931¥68,896.50
Manufacturers Standard Package