Single Diodes

Results: 3
Manufacturer
Micro Commercial CoMicrochip TechnologyVishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V75 V100 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A680 mV @ 1 A1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 75 V150 µA @ 60 V500 µA @ 100 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz40pF @ 4V, 1MHz-
Package / Case
DO-213AADO-219ADSOD-123F
Supplier Device Package
DO-213AADO-219AD (MicroSMP)SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
112,885
In Stock
1 : ¥2.55000
Cut Tape (CT)
4,500 : ¥0.42332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
SOD 123FL
SL110PL-TP
DIODE SCHOTTKY 100V 1A SOD123FL
Micro Commercial Co
19,357
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥0.83050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
DIODE GEN PURP 75V 200MA DO213AA
JANTX1N4148UR-1
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
3,153
In Stock
1 : ¥12.97000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.