PMEG10010ELRX

DigiKey Part Number
1727-2394-2-ND - Tape & Reel (TR)
1727-2394-1-ND - Cut Tape (CT)
1727-2394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG10010ELRX
Description
DIODE SCHOTTKY 100V 1A SOD123W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.7 ns
Current - Reverse Leakage @ Vr
150 nA @ 100 V
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.43800¥24.38
100¥1.22900¥122.90
500¥1.08944¥544.72
1,000¥0.84783¥847.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.75883¥2,276.49
6,000¥0.74187¥4,451.22
9,000¥0.65708¥5,913.72
30,000¥0.64860¥19,458.00
75,000¥0.55110¥41,332.50
150,000¥0.54072¥81,108.00
Manufacturers Standard Package