Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,923 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,800 : ¥0.77943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | ||
65,935 In Stock | 1 : ¥2.22000 Cut Tape (CT) 7,500 : ¥0.48232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C |