Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
301 In Stock | 1 : ¥34.40000 Tube | Tube | Active | Standard | 600 V | 30A | 1.61 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 250 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
40 In Stock | 1 : ¥33.99000 Tube | Tube | Active | Standard | 300 V | 30A | 1.17 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 5 µA @ 300 V | 42pF @ 150V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C |