Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedMicro Commercial CoTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V300 V400 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A1 V @ 200 mA1.4 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns50 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V5 µA @ 300 V10 µA @ 400 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz11pF @ 4V, 1MHz20pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASOD-123SOD-123F
Supplier Device Package
DO-214AC (SMA)SOD-123SOD-123F
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
BZT52B18
HS1FFL
DIODE GEN PURP 300V 1A SOD123F
Taiwan Semiconductor Corporation
6,865
In Stock
1 : ¥2.46000
Cut Tape (CT)
10,000 : ¥0.31576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 300 V
11pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
SOD 123
BAT42W-7-F
DIODE SCHOTTKY 30V 200MA SOD123
Diodes Incorporated
53,834
In Stock
14,034,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.51385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
10pF @ 1V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
TO-214AC SMA Top
US1G-TP
DIODE GEN PURP 400V 1A DO214AC
Micro Commercial Co
15,969
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.52126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.4 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
10 µA @ 400 V
20pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.