Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,811 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥0.64581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 10 µA @ 30 V | 9pF @ 10V, 1MHz | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | 125°C (Max) | ||
20,513 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1.9A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | 195pF @ 4V, 1MHz | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C |