Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,422 In Stock | 1 : ¥7.06000 Tube | - | Tube | Active | Standard | 800 V | 10A | 1.3 V @ 10 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 800 V | - | - | - | Through Hole | TO-220-2 Full Pack, Isolated Tab | TO-220F | 150°C | ||
463 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | Standard | 800 V | 5A | 2.1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 10 µA @ 800 V | - | Automotive | AEC-Q101 | Through Hole | TO-220-2 Full Pack | TO-220NFM | 150°C (Max) | ||
0 In Stock Check Lead Time | 1,000 : ¥3.84098 Tube | - | Tube | Active | Standard | 1000 V | 10A | 1.7 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 ns | 10 µA @ 1000 V | 40pF @ 4V, 1MHz | Automotive | AEC-Q101 | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | -55°C ~ 150°C |