Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V100 V
Current - Average Rectified (Io)
200mA20A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA840 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns55 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V10 µA @ 100 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz1600pF @ 1V, 1MHz
Package / Case
TO-236-3, SC-59, SOT-23-3TO-277, 3-PowerDFN
Supplier Device Package
CFP15BSOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 150°C175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAT54LT1G
DIODE SCHOTTKY 30V 200MA SOT23-3
onsemi
151,038
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SOT-1289
PMEG100T200ELPEZ
DIODE SCHOTTKY 100V 20A CFP15B
Nexperia USA Inc.
50
In Stock
1 : ¥8.87000
Cut Tape (CT)
5,000 : ¥3.23401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
20A
840 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
55 ns
10 µA @ 100 V
1600pF @ 1V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
CFP15B
175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.