Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,263 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.35696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 150 mW | 200 Ohms | 1 µA @ 2.5 V | -55°C ~ 150°C | Surface Mount | SC-79, SOD-523 | EMD2 | |||
27,999 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.18250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | 16 Ohms | 100 nA @ 11 V | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 |