Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
421 In Stock | 1 : ¥139.15000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 110A | 1.65 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 332 µA @ 1200 V | 2592pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | PG-TO247-2 | -55°C ~ 175°C | |||
3,815 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,500 : ¥1.91533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 560 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | 150°C | ||
0 In Stock Check Lead Time | 1 : ¥45.48000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 21A | 1.65 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 347pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C |