Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
50 V800 V
Current - Average Rectified (Io)
1A8A
Voltage - Forward (Vf) (Max) @ If
985 mV @ 8 A1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V10 µA @ 800 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz40pF @ 4V, 1MHz
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
SMBSMC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
S1AB-13-F
DIODE GEN PURP 50V 1A SMB
Diodes Incorporated
461,397
In Stock
615,000
Factory
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.32462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 50 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
DO-214AB, SMC
S8KC-13
DIODE GEN PURP 800V 8A SMC
Diodes Incorporated
101,817
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.55817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
8A
985 mV @ 8 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 800 V
40pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.