Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,377 In Stock 3,995,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥1.06443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | 180pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 125°C | ||
174,888 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥3.06204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 7A | 550 mV @ 7 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
53,834 In Stock 14,034,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C |