SDM10U45LP-7

DigiKey Part Number
SDM10U45LPDITR-ND - Tape & Reel (TR)
SDM10U45LPDICT-ND - Cut Tape (CT)
SDM10U45LPDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM10U45LP-7
Description
DIODE SCHOTTKY 40V 100MA 2DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Capacitance @ Vr, F
15pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X1-DFN1006-2
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.71700¥27.17
100¥1.62880¥162.88
500¥1.50864¥754.32
1,000¥1.02582¥1,025.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76967¥2,309.01
Manufacturers Standard Package