Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,692 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.53200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 230 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 30 V | 135pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
142,338 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥1.65222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 400 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 1.5 mA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 125°C (Max) | ||
54,349 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.91810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 850 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 µA @ 100 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | -55°C ~ 175°C |