BB914E6327HTSA1

DigiKey Part Number
448-BB914E6327HTSA1TR-ND - Tape & Reel (TR)
448-BB914E6327HTSA1CT-ND - Cut Tape (CT)
448-BB914E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BB914E6327HTSA1
Description
DIODE VARACTOR 18V DUAL SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BB914E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
19.75pF @ 8V, 1MHz
Capacitance Ratio
2.42
Capacitance Ratio Condition
C2/C8
Voltage - Peak Reverse (Max)
18 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.11200¥31.12
100¥1.86530¥186.53
500¥1.72686¥863.43
1,000¥1.17425¥1,174.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85486¥2,564.58
Manufacturers Standard Package