DF04S1 | |
---|---|
DigiKey Part Number | DF04S1TR-ND - Tape & Reel (TR) DF04S1CT-ND - Cut Tape (CT) DF04S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF04S1 |
Description | BRIDGE RECT 1PHASE 400V 1A 4SDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF04S1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 3 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥5.26200 | ¥52.62 |
100 | ¥3.43990 | ¥343.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.19037 | ¥3,285.56 |
3,000 | ¥1.95081 | ¥5,852.43 |
7,500 | ¥1.84814 | ¥13,861.05 |
10,500 | ¥1.71124 | ¥17,968.02 |
37,500 | ¥1.69430 | ¥63,536.25 |