RB558VYM150FHTR | |
---|---|
DigiKey Part Number | RB558VYM150FHTR-ND - Tape & Reel (TR) RB558VYM150FHCT-ND - Cut Tape (CT) RB558VYM150FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB558VYM150FHTR |
Description | DIODE SCHOTTKY 150V 500MA TUMD2M |
Customer Reference | |
Detailed Description | Diode 150 V 500mA Surface Mount TUMD2M |
Datasheet | Datasheet |
EDA/CAD Models | RB558VYM150FHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.35 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2M | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43260 | ¥143.26 |
500 | ¥1.32670 | ¥663.35 |
1,000 | ¥0.90218 | ¥902.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83050 | ¥2,491.50 |
6,000 | ¥0.79602 | ¥4,776.12 |
9,000 | ¥0.71642 | ¥6,447.78 |
30,000 | ¥0.70581 | ¥21,174.30 |
75,000 | ¥0.66335 | ¥49,751.25 |