Single Diodes

Results: 3
Manufacturer
Comchip TechnologyMicro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V100 V
Current - Average Rectified (Io)
500mA1A3A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 3 A550 mV @ 500 mA850 mV @ 1 A
Current - Reverse Leakage @ Vr
200 µA @ 40 V500 µA @ 100 V5 mA @ 30 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz120pF @ 4V, 1MHz470pF @ 1V, 1MHz
Package / Case
SOD-123SOD-123TSOD-128
Supplier Device Package
Mini SMA/SOD-123SOD-123SOD-128/CFP5
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5266B-TP
MBR0540-TP
DIODE SCHOTTKY 40V 500MA SOD123
Micro Commercial Co
88,477
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.42204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 40 V
30pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-123F
CDBM1100-G
DIODE SCHOT 100V 1A MINISMA
Comchip Technology
150,148
In Stock
77,500
Factory
1 : ¥3.78000
Cut Tape (CT)
2,500 : ¥1.01220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 100 V
120pF @ 4V, 1MHz
Surface Mount
SOD-123T
Mini SMA/SOD-123
-50°C ~ 150°C
SOD-128 Top
PMEG3030EP,115
DIODE SCHOTTKY 30V 3A SOD128
Nexperia USA Inc.
154,940
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.45374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
360 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
5 mA @ 30 V
470pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.