Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
15 V40 V
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A450 mV @ 1 A
Current - Reverse Leakage @ Vr
1 mA @ 40 V10 mA @ 15 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz-
Package / Case
DO-214BASOD-123
Supplier Device Package
DO-214BASOD-123
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 100°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N5819HW-7-F
DIODE SCHOTTKY 40V 1A SOD123
Diodes Incorporated
223,982
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.61026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 40 V
60pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AC, SMA
LSM115JE3/TR13
DIODE SCHOTTKY 15V 1A DO214BA
Microchip Technology
116,426
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥4.10493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
220 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
10 mA @ 15 V
-
Surface Mount
DO-214BA
DO-214BA
-55°C ~ 100°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.