DFLS220L-7 | |
---|---|
DigiKey Part Number | DFLS220LDITR-ND - Tape & Reel (TR) DFLS220LDICT-ND - Cut Tape (CT) DFLS220LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS220L-7 |
Description | DIODE SCHOTTKY 20V 2A PWRDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLS220L-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 75pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.21100 | ¥42.11 |
100 | ¥2.92830 | ¥292.83 |
500 | ¥2.28652 | ¥1,143.26 |
1,000 | ¥1.85847 | ¥1,858.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66136 | ¥4,984.08 |
6,000 | ¥1.57688 | ¥9,461.28 |
9,000 | ¥1.46425 | ¥13,178.25 |
30,000 | ¥1.43666 | ¥43,099.80 |