Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,157 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.17723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 530 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | 360pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
138,041 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.59472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | 150°C (Max) | ||
21,506 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 390 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | 80pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) |