Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,274 In Stock | 1 : ¥6.98000 Cut Tape (CT) 4,000 : ¥2.63851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 10A | 500 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
7,712 In Stock | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.27695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 10A | 500 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 µA @ 60 V | 950pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277 | -55°C ~ 150°C | ||
2,178 In Stock | 1 : ¥9.85000 Cut Tape (CT) 5,000 : ¥2.35078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 10A | 490 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 360 µA @ 60 V | 850pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C |