Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,400 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.21080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2.19% | 365 mW | 20 Ohms | 50 nA @ 13 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
2,020 In Stock 684,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 500 mW | - | 50 nA @ 13.6 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
1,555 In Stock | 1 : ¥2.30000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 18 V | ±5% | 500 mW | - | 50 nA @ 13.6 V | - | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 |